Elmeko 10 080 150 LV 80 Fan and Filter 230V AC 5W 80x80x44.5mm

MPN
10 080 150
Brand
Elmeko
EAN-13
4251218600551
Order Code
09-0175
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £55.52
10+ £52.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Elmeko LV 80 230V AC is a fan and filter unit measuring 80 x 80 x 44.5 mm, operating at 230 V AC with a power consumption of 5 W. This product is typically used for electrical enclosure and switchboard ventilation, aiding in switchboard temperature control. Elmeko, the manufacturer, ensures efficient ventilation to enhance the performance and longevity of electrical systems.
Type Fan and filter
Voltage 230V AC
Dimensions (W x H x D) 80 x 80 x 44.5 mm
Air Flow 11m³/h
Noise 28dBA
Power Rating 42mA
RPM 3100 U/min
Colour Light grey
Connection Screw terminal
Depth 44.5mm
Height 80mm
IP Rating IP54
Lifespan 40000h
Maximum Temperature +65°C
Min. temperature -20°C
Misc Attribute LV 80 230V AC
Width 80mm

Reviews

Be the first to submit a review

Trustpilot