Elma TT IZ71 Universal Mains Transformer 230V 6V/12V AC 120VA 10A

Image Representative of Range

Elma TT IZ71 Universal Mains Transformer 230V 6V/12V AC 120VA 10A

MPN
IZ71
Brand
elma TT
EAN-13
4016138057225
Order Code
11-7535
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £33.44 £30.91
10+ £29.23
100+ £29.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The elma TT IZ71 is a universal mains transformer with input 230 V and output options of 6 V AC or 12 V AC. It has a power rating of 120 VA and can deliver up to 10 A, making it suitable for various automation and power supply applications. Typically used in safety transformers and power transformers, it is compact with dimensions of 70x76x88 mm.
Type Universal mains transformer
Primary Voltages 1 x 230V
Secondary Voltages 1 x 6 V AC, 12 V AC
Power Rating 120VA
Height 76mm
Width 70mm
Current Rating 10A
Depth 88mm
Dimensions (W x H x D) 70 x 76 x 88 mm
Frequency 50 - 60Hz
Mounting Type L-piece
No of Outputs 1
Number of Inputs 1
Protection Class I

Reviews

Be the first to submit a review

Trustpilot