Elma TT IZ64 Mains Transformer 230V to Multi-Voltage AC 52.8 VA 2.20 A

Image Representative of Range

Elma TT IZ64 Mains Transformer 230V to Multi-Voltage AC 52.8 VA 2.20 A

MPN
IZ64
Brand
elma TT
EAN-13
4016138043372
Order Code
11-7528
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £31.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The elma TT IZ64 is a universal mains transformer with input of 230 V and multiple output voltages, including 12 V, 14 V, 16 V, 18 V, and 24 V AC. With a power rating of 52.8 VA and current capacity of 2.20 A, it is suitable for various power supply needs. Typical applications include automation systems and general power transformation tasks.
Type Universal mains transformer
Primary Voltages 1 x 230V
Secondary Voltages 1 x 12 V AC, 14 V AC, 16 V AC, 18 V AC, 24 V AC
Power Rating 52.8VA
Height 88mm
Width 70mm
Current Rating 2.20A
Depth 58mm
Dimensions (W x H x D) 70 x 88 x 58 mm
Frequency 50 - 60Hz
Mounting Type L-piece
No of Outputs 1
Number of Inputs 1
Protection Class I

Reviews

Be the first to submit a review

Trustpilot