Elma TT IZ55 Universal Mains Transformer 230V-12V AC 24VA 1A VDE Approved

Image Representative of Range

Elma TT IZ55 Universal Mains Transformer 230V-12V AC 24VA 1A VDE Approved

MPN
IZ55
Brand
elma TT
EAN-13
4016138092899
Order Code
11-7521
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £19.31 £16.53
10+ £15.16
100+ £14.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 128 in stock

The elma TT IZ55 is a universal mains transformer with primary input of 230 V and a secondary output of 12 V AC, providing up to 24 VA and 1 A. It is commonly used in automation and power supply applications where safety and reliability are crucial. Its compact design makes it suitable for various installations, with dimensions of 50x51x64mm.
Type Universal mains transformer
Primary Voltages 1 x 230V
Secondary Voltages 1 x 12 V AC, 0 V, 12 V AC
Power Rating 24VA
Height 51mm
Width 50mm
Current Rating 1A
Depth 64mm
Dimensions (W x H x D) 50 x 51 x 64 mm
Frequency 50 - 60Hz
Mounting Type L-piece
No of Outputs 1
Number of Inputs 1
Protection Class I

Reviews

Be the first to submit a review

Trustpilot