Elma TT IZ3249 Isolation Transformer 230V AC 630VA 2.74A Terminals

MPN
IZ3249
Brand
elma TT
EAN-13
4016138818901
Order Code
09-0162
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £117.49 £104.24
10+ £100.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Elma TT IZ3249 is an isolation transformer designed for converting 230 V inputs to 400 V outputs, offering 630 VA and 2.74 A capabilities. Manufactured for safety and automation purposes, it acts as a mains transformer in various power applications. Typical uses include automation systems and as a universal transformer in electrical setups requiring reliable voltage transformation.
Type Isolation transformer
Secondary Voltage 230V AC
Power Rating 630VA
Connection Screw terminal
Current Rating 2.74A
Design Type Open
Dimensions (L x W x H) 148 x 150 x 129.40 mm
Frequency Range 50 - 60Hz
Height 129.40mm
Insulation class Ta40/B
Length 148mm
Mounting Type L-piece
Number of Inputs 1
Number of Outputs 1
Primary Voltages 1 x 230 V, 400 V
Standards IEC 61558-2-4, VDE 0570 Part 2-4
Weight 6.8kg
Width 150mm

Reviews

Be the first to submit a review

Trustpilot