Elma TT IZ3177 Safety Transformer 230V/400V to 24V AC 500VA 20.80A

MPN
IZ3177
Brand
elma TT
EAN-13
4016138819113
Order Code
09-0155
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £89.83 £76.36
10+ £72.83
100+ £72.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

The Elma TT IZ3177 is a safety transformer designed to convert 230 V/400 V to 24 V AC with a power rating of 500 VA and a current of 20.80 A. Manufactured by Elma TT, this robust transformer is ideal for automation and power transformer applications requiring reliable voltage conversion. Its primary use is in environments where isolation and secure power supply are critical.
Type Safety transformer
Secondary Voltage 24V AC
Power Rating 500VA
Connection Screw terminal
Current Rating 20.80A
Design Type Open
Dimensions (L x W x H) 120 x 124 x 144 mm
Frequency Range 50 - 60Hz
Height 144mm
Insulation class Ta40/B
Length 120mm
Mounting Type L-piece
Number of Inputs 1
Number of Outputs 1
Primary Voltages 1 x 230 V, 400 V
Standards IEC 61558-2-6, VDE 0570 Part 2-6
Weight 6.8kg
Width 124mm

Reviews

Be the first to submit a review

Trustpilot