Elma TT IZ1242 Isolation Transformer 400V 230V 800VA Voltage Control

MPN
IZ1242
Brand
elma TT
EAN-13
4016138819038
Order Code
09-0147
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £125.61 £107.84
10+ £103.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Elma TT IZ1242 is an isolation transformer that converts 400 V to 230 V AC, with a power capacity of 800 VA and a current rating of 3.50 A. Designed for safety, it is used in automation and mains transformer applications where galvanic isolation is required. This universal transformer ensures electrical isolation, thereby enhancing operational security in various electrical systems.
Type Isolation transformer
Secondary Voltage 230V AC
Power Rating 800VA
Connection Screw terminal
Current Rating 3.50A
Design Type Open
Dimensions (L x W x H) 150 x 129.4 x 142 mm
Frequency Range 50 - 60Hz
Height 142mm
Insulation class Ta40/B
Length 150mm
Mounting Type L-piece
Number of Inputs 1
Number of Outputs 1
Primary Voltages 1 x 400 V
Standards IEC 61558-2-4, VDE 0570 Part 2-4
Weight 11kg
Width 129.4mm

Reviews

Be the first to submit a review

Trustpilot