Elma TT IZ1228 Safety Transformer 230V/24V AC 500VA 20.83A VDE Compliant

Image Representative of Range

Elma TT IZ1228 Safety Transformer 230V/24V AC 500VA 20.83A VDE Compliant

MPN
IZ1228
Brand
elma TT
EAN-13
4016138119640
Order Code
09-0137
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £85.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Elma TT IZ1228 is a safety transformer that converts 230 V AC to 24 V AC with a power rating of 500 VA and current of 20.83 A. It is frame mounted with dimensions of 120x120x149 mm, suitable for automation applications. This transformer is typically used in power supplies and applications requiring reliable voltage conversion and isolation.
Type Safety transformer
Frequency Range 50 - 60Hz
Mounting Type L-piece
Connection Screw terminal
Dimensions (L x W x H) 120 x 120 x 149 mm
Height 149mm
Input voltage (number x voltage) 1 x 230 V
Length 120mm
Number of Inputs 1
Number of Outputs 1
Output Current 20.83A
Output Voltage 24V AC
Output voltage (number x voltage) 1 x 24 V AC
Power Rating 500VA
Width 120mm

Reviews

Be the first to submit a review

Trustpilot