Electrolube TCOR75S Thermally Conductive Oxime Cure RTV 75ml

MPN
30005027.0075ML
Brand
Electrolube
EAN-13
5028356102983
Order Code
87-4472
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £52.10 £48.19
10+ £51.39 £42.72
50+ £37.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 18 in stockAdditional quantity lead time 5 weeks

Electrolube TCOR has been designed to fill the gap between device and heat sink, thus reducing the thermal resistance of the junction. It is a single component, 100% solids, low odour silicone RTV which cures on exposure to atmospheric moisture. TCOR can be applied around components and power resistors to dissipate excess heat to heat sinks, avoiding potential overheating and subsequent failures. It can also be used as a low bond strength adhesive, sealant or gasketing compound.


  • Higher bond strength than standard RTVs
  • Combines adhesive properties with efficiency of heat dissipation
  • Can be used as a sealant or thermal adhesive
  • Properties ideal for the automotive market
  • High thermal conductivity
  • Ideal for applications requiring a higher viscosity product
  • Very wide operating temperature range
  • Single component, non-slump paste
  • Supplied in 75ml syringe
  • Electrolube type TCOR
Type Thermally conductive RTV
Colour White
Dispensing Method Syringe
Volume 75ml

Reviews

Be the first to submit a review

Trustpilot