Electro PJP 411 Electro Test Probe Set CAT II & III 1000V Red/Black 1pc

Order Code:

02-8559

Brand: PJP MPN: 411 EAN-13: 3665349003807

Discontinued


The Electro PJP 411 test probe set is designed for electrical testing with CAT II and CAT III 1000 V safety ratings. Featuring red and black spring-loaded test probe contacts, this 1 pc(s) set is ideal for ensuring secure and safe connections. Commonly used in electrical engineering applications, it provides reliable performance for precision measurements.
Type Test probe set
Connection 4 mm socket
Nominal Current 36A
Nominal current - rounded value 36A
Nominal Voltage 1000V

Trustpilot