Electro PJP 2714-IEC-CD1-50V Test lead 50 cm Green 1 piece

Order Code:

16-2751

Brand: PJP MPN: 2714-IEC-CD1-50V EAN-13: 3665349013226
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Electro PJP 2714-IEC-CD1-50V is a test lead designed for precision and reliability in electrical testing environments. Measuring 50 centimetres in length and featuring a green insulation, this single test lead offers users enhanced visibility and flexibility during diagnostics. The test lead is constructed to comply with IEC safety standards, ensuring safe use in various testing scenarios. Suitable for both laboratory and field applications, the 2714-IEC-CD1-50V is an essential tool for engineers working with low-voltage circuits, where its 50-volt rating provides adequate capacity for a broad range of electrical testing and troubleshooting tasks.
Cable Length 0.5m
Nominal Current 36A
Type IEC
Colour Green
Contact Material Brass nickel plated
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot