Electro PJP 2711-IEC-CD1-100BL Test lead 4 mm jack 1 m Blue

MPN
2711-IEC-CD1-100BL
Brand
PJP
EAN-13
3665349013479
Order Code
16-2716
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £7.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Electro PJP 2711-IEC-CD1-100BL is a high-quality test lead designed for precision and reliability in electrical testing applications. This test lead features a 4 mm jack and is constructed to a length of 1 metre, providing ample reach for a variety of testing scenarios. Its construction with insulated, durable materials ensures safe operation, while the blue colour allows for easy identification among other cables. Ideal for use in laboratory and field testing environments, this test lead is suitable for connecting to bench instruments, multimeters, and other equipment requiring robust and consistent electrical connectivity. Engineers will find it particularly useful for tasks involving diagnostics, maintenance, and quality assurance in both general-purpose and specialised testing setups.
Cable Length 1m
Nominal Current 12A
Type IEC
Colour Blue
Contact Material Brass
Plug Features Nestable
Product Type Test lead
Reading Category CAT III 1000 V
Type A 4 mm jack

Reviews

Be the first to submit a review

Trustpilot