Electro PJP 2710-IEC-CD1-50J Test Lead Banana Jack 4mm Yellow 50cm

MPN
2710-IEC-CD1-50J
Brand
PJP
EAN-13
3665349010102
Order Code
02-8522
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Electro PJP 2710-IEC-CD1-50J test lead features dual 4 mm banana jacks in a 50 cm length, presented in a yellow colour for easy identification. This high-quality test lead is typically used for electrical testing and measurements in various laboratory and industrial applications. As a single piece, it is ideal for professionals requiring reliable and safe connectivity for their equipment and instruments.
Cable Length 0.5m
Nominal Current 12A
Type Test lead
Colour Yellow
Cross Section 0.75mm²
Material PVC
Temperature Range -20 °C to +80°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot