Electro PJP 2217/600V-CD1-50R Test Lead 0.50m Red Retract Loops

MPN
2217/600V-CD1-50R
Brand
PJP
EAN-13
3665349002947
Order Code
02-8496
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Electro PJP 2217/600V-CD1-50R test lead is a red, 0.50-meter jack plug ideal for electrical testing. This high-quality component is designed to handle up to 600 V, ensuring reliable performance in demanding applications. It is suitable for use in laboratories and industry for precise measurement and testing tasks.
Cable Length 0.5m
Nominal Current 36A
Type Test lead
Colour Red
Material PVC
Reading Category CAT II 600 V
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot