Electro PJP 2211/600V-CD1-25J Test lead Jack plug Yellow 25 cm

MPN
2211/600V-CD1-25J
Brand
PJP
EAN-13
3665349012595
Order Code
16-2670
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £7.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Electro PJP 2211/600V-CD1-25J is a high-quality test lead designed for precise electrical testing applications. This particular model features a 25 cm yellow jack plug, optimised for secure and reliable connections in testing environments. Engineered to operate safely at a maximum voltage of 600 V, the test lead is suitable for various diagnostic tasks in electrical and electronic engineering, including circuit continuity, resistance measurements, and voltage tests. Its robust construction ensures durability and makes it ideal for use in both laboratory and field settings, where dependable performance is essential. With its singular, colour-coded lead, it provides easy identification and management during complex testing procedures.
Cable Length 0.25m
Nominal Current 12A
Type 2212-CD1
Colour Yellow
Contact Material Brass
Product Type Test lead
Reading Category CAT II 600 V
Type A Jack plug

Reviews

Be the first to submit a review

Trustpilot