Electro PJP 2210/600V-CD1-100R Test lead 4 mm connector 100 cm Red

Order Code:

16-2652

Brand: PJP MPN: 2210/600V-CD1-100R EAN-13: 3665349012663
Qty Unit Price (Ex VAT)
1+ £7.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

Electro PJP 2210/600V-CD1-100R is a high-quality test lead designed for precision and reliability in electrical testing applications. This test lead features a 100 cm long cable, providing ample reach during testing procedures, and is equipped with a 4 mm connector compatible with a wide range of standard measurement devices. The lead's rated voltage capacity of 600V ensures safe operation in high-voltage environments, making it suitable for use in laboratory, industrial, and field testing conditions. Its vivid red colour allows for easy identification and organisation among multiple leads during complex diagnostic tasks. This test lead is ideal for engineers and technicians requiring dependable connections for measuring electrical currents and voltages.
Cable Length 1m
Nominal Current 12A
Type 2210-CD1
Colour Red
Product Type Test lead
Reading Category CAT II 600 V
Type A 4 mm connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot