Electro PJP 2117-CD1-50R Test Lead Jack Plug 50cm Red 1pc

MPN
2117-CD1-50R
Brand
PJP
EAN-13
3665349003135
Order Code
02-8477
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Electro PJP 2117-CD1-50R is a red test lead jack plug, featuring a length of 50 cm. Manufactured by Electro PJP, it facilitates secure electrical connections for testing and measurement purposes. Ideal for laboratories and electrical diagnostics, this test lead is perfect for professionals and hobbyists alike.
Cable Length 0.5m
Nominal Current 36A
Type Test lead
Colour Red
Material PVC
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot