Electro PJP 2117-CD1-200R Test Lead 2m Red Jack Plug 1pc

MPN
2117-CD1-200R
Brand
PJP
EAN-13
3665349003180
Order Code
02-8472
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.46
10+ £7.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Electro PJP 2117-CD1-200R test lead is a high-quality connection tool, featuring a 2.00 m length and a red colour. Manufactured by Electro PJP, it provides reliable connectivity for various electrical testing tasks. Ideal for use in laboratories and workshops, the test lead ensures safe and efficient electrical measurements.
Cable Length 2m
Nominal Current 36A
Type Test lead
Colour Red
Material PVC
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot