Electro PJP 2117-CD1-100R Test Lead Jack Plug 1.00m Red 1pc

MPN
2117-CD1-100R
Brand
PJP
EAN-13
3665349003234
Order Code
02-8467
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Electro PJP manufactures the 2117-CD1-100R test lead, featuring a 1.00 m red jack plug. This test lead is designed for reliable electrical testing, ideal for connecting and measuring circuits. It's commonly used by professionals in laboratory and industrial settings.
Cable Length 1m
Nominal Current 36A
Type Test lead
Colour Red
Material PVC
Type A Jack plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot