Electro PJP 2112-CD1-25N Test lead Black 25 cm

MPN
2112-CD1-25N
Brand
PJP
EAN-13
3665349012274
Order Code
16-2641
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.49
10+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

Electro PJP 2112-CD1-25N is a test lead designed for precision and reliability in electrical testing applications. This black test lead measures 25 centimetres in length, providing a compact and manageable tool for engineers who require high efficiency in limited space conditions. Constructed for durability, it is suitable for various technical environments including laboratories and field testing. Engineers frequently use the 2112-CD1-25N in applications such as testing circuits, electrical equipment troubleshooting, and connectivity verification due to its robust construction and dependable performance characteristics.
Cable Length 0.25m
Nominal Current 20A
Type 2112-CD1
Colour Black
Jack Diameter 4mm
Product Type Test lead

Reviews

Be the first to submit a review

Trustpilot