Elba Hand Tools & Storage-Sanding, Filing & Polishing-Files Folder 660375

Brand: Elba
Elba produces a range of A4 folders featuring varying spine widths, available with two brackets, in different colours and fabricated with durable materials.
Description Image Product Buy Pricing (Ex VAT) Colour Filing mechanism Type Inner lining Material No. of sheets (max.) Outer lining Material Spine Colour Spine Width Width Type Length Clear Back Cover Cover sheet Edge protection Filing mechanism Method Height Locking Slots Paper Size Product Type Recessed handle Steadies
Elba 100022617 Rado Folder A4 80mm Spine Black 2 brackets
Elba 100022617 Rado Folder A4 80mm Spine Black 2 brackets
Standard range
Order code: 18-9189
MPN: 100022617

Despatched within 4 working days - 9 in stock
1+ £5.08
Price per unit Ex VAT
Black Precision mechanism Paper 570 sheets (80 g/m²) Black 80mm 8cm Folder 28.5cm Yes Yes Yes 2 brackets 31.8cm Yes A4 Folder Yes Yes
Elba 100022618 Folder Rado A4 White 80mm Spine 2 Brackets
Elba 100022618 Folder Rado A4 White 80mm Spine 2 Brackets
Standard range
Order code: 18-9190
MPN: 100022618

Despatched within 4 working days - 6 in stock
1+ £4.59
Price per unit Ex VAT
White Precision mechanism Paper 570 sheets (80 g/m²) White 80mm 8cm Folder 28.5cm Yes Yes Yes 2 brackets 31.8cm Yes A4 Folder Yes Yes
Elba 100022624 Elba Folder A4 Black Plastic 50 mm Spine 2 Brackets
Elba 100022624 Elba Folder A4 Black Plastic 50 mm Spine 2 Brackets
Standard range
Order code: 18-9191
MPN: 100022624

Despatched within 4 working days - 4 in stock
1+ £6.40
Price per unit Ex VAT
Black Lever arc mechanism PVC 280 sheets (80 g/m²) PVC Black 50mm 5cm Folder 28.5cm Yes Yes Yes 2 brackets 31.8cm Yes A4 Folder Yes Yes

Trustpilot