Elba 100022618 Folder Rado A4 White 80mm Spine 2 Brackets

MPN
100022618
Brand
Elba
EAN-13
4002030102057
Order Code
18-9190
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Elba 100022618 is a meticulously designed office accessory, providing an efficient solution for organising documents with its robust Rado A4 white folder. Featuring an 80mm spine, the folder is equipped with two sturdy brackets, facilitating secure document storage and management. It is particularly suited for use in professional and academic settings where the arrangement of reports, filings, and loose documents is essential, serving as a reliable ring binder for assorted document files and folders. The product's engineering applications include use as a default folder for systematic document segregation in offices and educational institutions, allowing for convenient access and storage of critical paperwork.
Type Folder
Length 28.5cm
Clear Back Cover Yes
Colour White
Cover sheet Yes
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type Precision mechanism
Height 31.8cm
Inner lining Material Paper
Locking Slots Yes
No. of sheets (max.) 570 sheets (80 g/m²)
Paper Size A4
Product Type Folder
Recessed handle Yes
Spine Colour White
Spine Width 80mm
Steadies Yes
Width 8cm

Reviews

Be the first to submit a review

Trustpilot