Elba 100022617 Rado Folder A4 80mm Spine Black 2 brackets

MPN
100022617
Brand
Elba
EAN-13
4002030102040
Order Code
18-9189
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.98 £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Elba 100022617 Rado Folder is a highly durable office folder designed for efficient document storage and organisation. With its A4 format and a spine width of 80 mm, this folder offers substantial capacity and is ideal for filing numerous documents. Constructed with two sturdy brackets, it ensures secure holding of papers, making it suitable for environments requiring frequent file retrieval such as offices, educational institutions, and archival facilities. The black colour of the folder provides a professional aesthetic, aligning with standard office decor. This product serves as a reliable solution for engineers and professionals looking to maintain orderly document management systems.
Type Folder
Length 28.5cm
Clear Back Cover Yes
Colour Black
Cover sheet Yes
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type Precision mechanism
Height 31.8cm
Inner lining Material Paper
Locking Slots Yes
No. of sheets (max.) 570 sheets (80 g/m²)
Paper Size A4
Product Type Folder
Recessed handle Yes
Spine Colour Black
Spine Width 80mm
Steadies Yes
Width 8cm

Reviews

Be the first to submit a review

Trustpilot