Elba 100022624 Elba Folder A4 Black Plastic 50 mm Spine 2 Brackets

MPN
100022624
Brand
Elba
EAN-13
4002030101395
Order Code
18-9191
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.53 £6.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Elba 100022624 is an Elba Folder in a classic A4 size, featuring a durable black plastic construction with a 50 mm spine, suitable for secure document storage. The folder is equipped with two robust brackets designed to hold documents firmly in place, making it an ideal choice for organising extensive filings within an office environment. As part of the Rado Plast line, this office folder ensures that documents are systematically arranged, whether for professional documentation, educational materials, or school projects. Engineers and office professionals can typically utilise this folder for managing technical documents, project files, and regulatory paperwork, facilitating efficient information retrieval and document management across various projects.
Type Folder
Length 28.5cm
Clear Back Cover Yes
Colour Black
Cover sheet Yes
Edge protection Yes
Filing mechanism Method 2 brackets
Filing mechanism Type Lever arc mechanism
Height 31.8cm
Inner lining Material PVC
Locking Slots Yes
No. of sheets (max.) 280 sheets (80 g/m²)
Outer lining Material PVC
Paper Size A4
Product Type Folder
Recessed handle Yes
Spine Colour Black
Spine Width 50mm
Steadies Yes
Width 5cm

Reviews

Be the first to submit a review

Trustpilot