Elba 1554257 Files Cardboard Blue A4 50mm Spine Label Strip

MPN
1554257
Brand
Elba
EAN-13
4002030120792
Order Code
18-9203
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 18/11/2026

Elba 1554257 is an A4 size cardboard file known for its durability and efficient organisation capabilities, referenced under the specified manufacturer’s part number. This file features a 50mm spine with a label strip, providing clear identification and easy retrieval of documents, making it ideal for use in both professional and academic environments. It is a robust solution for storing and categorising documentation, reports, and technical manuals, ensuring that important papers are securely held in place. The product's design is particularly advantageous in engineering settings where meticulous documentation and systematic filing are critical, promoting orderliness in workshops and laboratories.
Type Box file
Length 333mm
Number of Pieces 1
Colour Ecru brown
Height 308mm
Index Yes
Lid Yes
Locking type Lug
Material Corrugated Cardboard
Paper Size A4
Paper stack Height (max.) 236mm
Product Type Box file
Product type description Maxi tric system
Recessed handle Yes
Width 236mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot