EKSA H5 1075101 On-ear headset Bluetooth Black Noise cancelling Microphone

MPN
H5
Brand
EKSA
EAN-13
4064161258706
Order Code
18-9187
Country of Origin
China
View Full Product Range (2)

Discontinued


EKSA H5 1075101 is a high-performance on-ear headset designed for seamless wireless connectivity through Bluetooth, featuring advanced noise-cancelling technology. This black headset is engineered to deliver clear audio communication, making it ideal for various applications such as teleconferencing, remote work environments, and interactive multimedia experiences. The microphone is integrated with noise-cancelling capabilities to ensure precise voice transmission, reducing ambient interference for the user. It is particularly beneficial in environments where high-quality audio clarity is critical, such as in professional broadcasting, engineering consultancy, and technical support operations. The EKSA H5 is known for its reliability in delivering unparalleled sound quality in challenging acoustical settings.
Type On ear
Cable Length 0.64m
Colour Black
Transfer Type Bluetooth® (1075101)
Weight 218g
Bluetooth Version 5.0
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Depth 19.5cm
Frequency Range (microphone) 100 Hz - 10kHz
Headband-Type On-ear
Headset connection USB-C®
Height 6cm
Impedance 32Ω
Max. battery life 40h
Power Supply USB (cable included)
Radio frequency 100 Hz - 10 kHz
Sensitivity (microphone) 125dB
Talk Time 40h
Technology Li-ion
Width 16cm

Trustpilot