Ekastu 277 381 Safety Goggles Black Clear Lens EN 166-1 Certified

Image Representative of Range

Ekastu 277 381 Safety Goggles Black Clear Lens EN 166-1 Certified

MPN
277 381
Brand
Ekastu
EAN-13
4013207277386
Order Code
11-7493
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Ekastu's safety goggles, model 277 381, are high-quality protective eyewear designed to meet EN 166-1 standards. These black goggles offer reliable protection, making them ideal for environments requiring stringent eye safety measures. As part of essential personal protective equipment, they are suitable for use in industrial and laboratory settings.
Type Safety Goggles
DIN Standard DIN 166-1
EN Standard EN 166-1
Lens Colour None
Material Plastic
Colour Black
Weight 127g

Reviews

Be the first to submit a review

Trustpilot