Eisco Wave Form Helix, Slinky, Coil dia 7.5 cm Length Closed 5cm

MPN
PH0708B
Brand
Eisco
Order Code
52-4254
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 59 in stockAdditional 3 due on 08/01/2027

A flat-section steel wire helical coil, suitable for use in the study of sound and wave propagation in the physics lab - or simply for having fun at home with a classic spring toy.


  • A scientist's version of the classic toy (with a higher spring constant)
  • Can be used as a scientific instrument to measure a wave function and for demonstrating a variety of physics concepts
  • Send it down a set of stairs for an exciting display
  • Stretches up to 3m in length
  • Ideal for demonstrating a variety of physics topics including potential and kinetic energy, Hooke's Law, energy of motion and more
  • Coil diameter 75mm
  • Length when closed: 50mm
  • Eisco type PH0708B
Type Spring toy

Reviews

Be the first to submit a review

Trustpilot