Eisco Retort Stand Ring 150mm

MPN
CH0668D
Brand
Eisco
Order Code
52-3371
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    50mm 75mm 150mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 204 in stockAdditional quantity lead time 6 months

A supporting ring with an inside diameter of 150mm for use with a retort stand.

The ring uses a separate boss-head clamp (not included) that allows the distance of the ring from the stand rod to be varied.


  • Plated mild steel with 8mm diameter stem.
  • I.D. of ring 150mm
  • Length of stem 140mm
  • Eisco type CH0668D
Type Retort stand ring
Length of stem 140mm
Size 150mm

Reviews

Be the first to submit a review

Trustpilot