Eisco Retort Stand Rings

Eisco Brand: Eisco

A range of supporting rings for use with retort stands.

The 50 and 75mm rings have built-in boss-head clamps, whereas the 150mm ring uses a separate boss-head clamp (not included) that allows the distance of the ring from the stand rod to be varied.

  • 50 and 75mm rings have built-in boss-head clamps
  • 150mm ring uses a separate boss-head clamp
  • Eisco CH0672 & CH0668 series
Description Image Product Buy Pricing (Ex VAT) Length Size Type
Eisco Retort Stand Ring 50mm
Eisco Retort Stand Ring 50mm
Standard range
Order code: 52-3462
MPN: CH0672A

Despatched same day - 6 in stockAdditional 10 due on 19/01/2027
1+ £2.36
Price per unit Ex VAT
50mm Retort stand ring
Eisco Retort Stand Ring 75mm
Eisco Retort Stand Ring 75mm
Standard range
Order code: 52-3463
MPN: CH0672B

Despatched same day - 46 in stockAdditional 20 due on 09/12/2026
1+ £4.12
Price per unit Ex VAT
75mm Retort stand ring
Eisco Retort Stand Ring 150mm
Eisco Retort Stand Ring 150mm
Standard range
Order code: 52-3371
MPN: CH0668D

Despatched same day - 204 in stockAdditional quantity lead time 6 months
1+ £2.44
Price per unit Ex VAT
of stem 140mm 150mm Retort stand ring

Trustpilot