EISCO PRCMP02 4 Prong, Cork Lined Clamp on SS Rod, Industrial Laboratory Grade

MPN
PRCMP02
Brand
Eisco
Order Code
52-3240
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 6 months

EISCO PRCMP02 4 Prong, Cork Lined Clamp on SS Rod, Industrial Laboratory Grade Ideal uses for beakers, Erlenmeyer flasks, test-tubes, boiling (Florence) flasks, burettes. The clamps feature solid Zinc die cast construction and high grade non-toxic powder coating. They are non-ferrous, rust free & long lasting use for any laboratory application.

The clamp accepts apparatus measuring up to 8.5 cm (3.4") with thread fitted actuating joints. Cork lined prongs provide a cushioned, slip resistant hold and the clamp is attached to a stainless steel connecting rod measuring 5.5" in length and 10mm diameter.


  • Designed for use in professional laboratories, but is an ideal choice for science classrooms and household use
  • Manufacturers Code - PRCMP02
Type Clamps

Reviews

Be the first to submit a review

Trustpilot