EISCO PRCMP01 3 Finger, Extension Clamp on SS Rod, Industrial Laboratory Grade

MPN
PRCMP01
Brand
Eisco
Order Code
52-3237
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock27 due on 08/01/2027


EISCO PRCMP01 3 Finger, Extension Clamp on SS Rod, Industrial Laboratory Grade is ideal uses for beakers, Erlenmeyer flasks, test-tubes, boiling (Florence) flasks and burettes. The clamp features a solid Zinc die cast construction with high grade, nontoxic powder coating.

It is non-ferrous, rust free & long lasting for any laboratory application. The extension clamp accepts apparatus measuring up to 8.5 cm (3.4"). Thread fitted actuating joints. Vinyl coated fingers provide a strong slip-free hold and the clamp is attached to a stainless steel connecting rod measuring 5.5" in length and 10mm diameter.


  • Designed for use in professional laboratories, but is an ideal choice for science classrooms and household use
  • Manufacturers Code - PRCMP01
Type Clamps

Reviews

Be the first to submit a review

Trustpilot