Eisco Double Burette Stand

MPN
CH0264B
Brand
Eisco
Order Code
52-3598
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Base:

    size 200 x 100mm size 290 x 100mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional 2 due on 08/01/2027

A double stand, designed to support up to two burettes.

The stand is made from polished seasoned hardwood, and has a separate clamping screw for each burette.


  • For up to two burettes
  • Minimum burette diameter: 10mm
  • Maximum burette diameter: 18mm
  • Polished, seasoned hardwood
  • Individual clamping screws
  • Rod is approx. 460 x 16mm
  • Base size 290 x 100mm
  • Eisco type CH0264B

Note: Burettes not included.

Type Burette stand
Base size 290 x 100mm

Reviews

Be the first to submit a review

Trustpilot