Eisco CH0581C Fast Release Pipette Pump 25ml Capacity Acid and Alkali Safe

MPN
CH0581C
Brand
Eisco
Order Code
52-3428
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    2ml 10ml 25ml
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


A 25ml, fast-release pipette pump for precise and quick dispensing.

A knurled thumb wheel can be rotated to draw up or dispense liquids, or the release lever can be pushed in for quick emptying. The moulded chuck has a silicon rubber collet inside to hold various standard sized pipettes. The pump resists acids and alkalis and can be easily disassembled for thorough cleaning.


  • Capacity 25ml
  • Knurled thumb wheel
  • Quick release lever
  • Holds various standard sized pipettes
  • Resistant to acids & alkalis
  • Can be disassembled for cleaning
  • Eisco type CH0581C
Type Pipette pump
Material Rubber
Capacity 25ml

Reviews

Be the first to submit a review

Trustpilot