Eisco Pipette Pumps

Eisco Brand: Eisco

A range of fast-release pipette pumps for precise and quick dispensing.

A knurled thumb wheel can be rotated to draw up or dispense liquids, or the release lever can be pushed in for quick emptying. The moulded chuck has a silicon rubber collet inside to hold various standard sized pipettes. The pump resists acids and alkalis and can be easily disassembled for thorough cleaning.

  • Knurled thumb wheel
  • Quick release lever
  • Holds various standard sized pipettes
  • Resistant to acids & alkalis
  • Can be disassembled for cleaning
  • Eisco CH0581 series
Description Image Product Buy Pricing (Ex VAT) Capacity Type Material
Eisco CH0581A Fast Release Pipette Pump 2ml Capacity Acid and Alkali Safe
Eisco CH0581A Fast Release Pipette Pump 2ml Capacity Acid and Alkali Safe
Extended range
Order code: 52-3426
MPN: CH0581A

Despatched same day - 8 in stockContact us for additional stock
1+ £2.36
Price per unit Ex VAT
2ml Pipette pump Rubber
Eisco CH0581B Fast Release Pipette Pump 10ml Capacity Acid and Alkali Safe
Eisco CH0581B Fast Release Pipette Pump 10ml Capacity Acid and Alkali Safe
Standard range
Order code: 52-3427
MPN: CH0581B

Out of stockPlease contact us for lead time
1+ £4.68
Price per unit Ex VAT
10ml Pipette pump Rubber
Eisco CH0581C Fast Release Pipette Pump 25ml Capacity Acid and Alkali Safe
Eisco CH0581C Fast Release Pipette Pump 25ml Capacity Acid and Alkali Safe
Standard range
Order code: 52-3428
MPN: CH0581C

Out of stockPlease contact us for lead time
1+ £5.18
Price per unit Ex VAT
25ml Pipette pump Rubber

Trustpilot