Einhell 708078 Semi-circular 87mm Carbide Multitool Saw Blade HCS

MPN
708078
Brand
Einhell
EAN-13
4009317080787
Order Code
16-2613
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £9.65 £8.20
10+ £7.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Einhell 708078 is a precision-engineered modular accessory designed for cutting applications, characterized by its half-round saw blade composed of high-quality carbide metal. This durable saw blade measures 87 mm in diameter and is crafted from hardened and tempered steel, providing exceptional cutting performance and longevity when working with both metals and woods. Made to fit a variety of multifunctional power tools, the blade is particularly suitable for precise, intricate cuts in complex engineering projects, including metal fabrication and detailed woodworking applications. Its robust construction ensures reliable operation in demanding environments, while the half-round shape allows for enhanced manoeuvrability and access to tight spaces in professional and industrial settings.
Accessory Type Saw blade
Content 1
Length 1.5mm
Product Type Saw blade
Saw Blade Width 87mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot