Einhell 4540011 E-Case S-F Transport Case Red/Black 444x330x131mm 25kg Load

MPN
4540011
Brand
Einhell
EAN-13
4006825653991
Order Code
02-8399
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £25.30 £24.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 244 in stock

The Einhell 4540011 transport case is a durable tool storage solution made from polypropylene. Measuring 444 x 330 x 131 mm, it is designed for securely transporting and organising tools. The E-Case S-F is typically used for safely storing and carrying various equipment during transit.
Type Transport case
Height 131mm
Length 444mm
Width 330mm
Colour Red/Black
Material Polypropylene
Dim (L x W x H) 444 x 330 x 131 mm
Series E-Case
Weight 1.7kg

Reviews

Be the first to submit a review

Trustpilot