Einhell 4530078 56/29 Bag

MPN
4530078
Brand
Einhell
EAN-13
4006825672527
Order Code
97-8744
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £29.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Einhell 56/29 Bag is handy, stable and always at hand. Tools and accessories are safely stowed away. Even the Power X-Change battery and charger have their own place in the practical bag. Durable and robust construction with a reinforced base. A real advantage if you want to tackle tough tasks indoors or outdoors. This means high-quality devices are well protected against adverse influences on the construction site, in the workshop or in the garden. Everything is quickly transported to the desired location with a handle. The carrying strap and the carrying handle are extremely handy.

Specifications:

Internal Dimensions: 520 x 290 x 250mm.
External Dimensions: 560 x 290 x 300mm.
Max. Load: 25kg.


Reviews

Be the first to submit a review

Trustpilot