Einhell 4530074 45/29 Tool Bag 450mm

MPN
4530074
Brand
Einhell
EAN-13
4006825663310
Order Code
97-8747
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Einhell 45/29 Tool Bag for tools and accessories The reinforced base gives the bag a high loading capacity and protects the contents. Everything is always clearly arranged thanks to various pockets and compartments. There is also additional internal pockets for storing PXC batteries. Easy to transport, thanks to the carry handle and padded shoulder strap.

Specifications:

Internal Dimensions: 420 x 200 x 270mm.
External Dimensions: 450 x 220 x 290mm.
Max. Load: 20kg.


Reviews

Be the first to submit a review

Trustpilot