Einhell 4530037 Universal Tool Bag 500x290x70mm Robust with Soft Grip Handle

MPN
4530037
Brand
Einhell
EAN-13
4006825636345
Order Code
02-8395
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Einhell tool bag 4530037 is an empty storage solution measuring 500 x 290 x 70 mm. It is designed for efficiently organising and transporting hand tools and accessories. Ideal for both professionals and DIY enthusiasts, this durable bag ensures tools are kept secure and easily accessible.
Type Tool bag (empty)
Height 70mm
Width 290mm
Length 500mm
Colour Black, Red
Dim (L x W x H) 500 x 290 x 70 mm
Weight 880g

Reviews

Be the first to submit a review

Trustpilot