Einhell 4514290 TE-AD 18 Li Cordless Angle Drill 18V w/o Battery & Charger

MPN
4514290
Brand
Einhell
EAN-13
4006825671995
Order Code
02-8388
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £57.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

The Einhell TE-AD 18 Li is a versatile angle drill designed for use in tight spaces. Powered by 18 V, this handheld power drill is sold without a battery or charger. Ideal for both DIY and professional tasks, it provides precision and ease in awkward positions.
Voltage 18V
Type Angle drill
Power 0w
Chuck Size 0,8 - 10mm
Functions Stepless speed control
Height 295mm
Idle speed 1100 U/min
Length 107mm
Load speed 110 U/min
Max. drill diameter 10mm
Operating Voltage 18V
Tool Holder Keyless drill chuck
Transmission type 1-speed
Weight 1.65kg
Width 61mm

Reviews

Be the first to submit a review

Trustpilot