Einhell 4514155 PXC Battery Wall-Bracket Secure Hold Extendable Design

MPN
4514155
Brand
Einhell
EAN-13
4006825658774
Order Code
02-8382
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Einhell PXC Power X-Change 4514155 Battery wall-bracket is designed to securely hold power tool batteries in place. It features a durable construction suitable for various wall surfaces, ensuring easy organisation and accessibility of batteries. Typically used in workshops or garages, it helps maintain an efficient storage system for Einhell power tool batteries.
Type Battery wall-bracket
Colour Black
Dim (L x W x H) 100 x 75 x 15 mm
Height 15mm
Length 100mm
Material Plastic
Misc Attribute PXC Power X-Change
Rechargeable Yes
Screen size diagonal (inches) 1in
Size Non-standard rechargeable
Suitable For Power X-Change batteries
Width 75mm

Reviews

Be the first to submit a review

Trustpilot