Einhell 4514150 TC-SR 18 Li BT-Solo Power X-Change Speaker 18V Bare Unit

MPN
4514150
Brand
Einhell
EAN-13
4006825644531
Order Code
97-8856
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell TC-SR 18 Li BT-Solo Speaker is easily connects to all Bluetooth-enabled devices such as smartphones or tablets. In addition, the speaker has an AUX port for connecting MP3 players or smartphones, and a USB port for charging smartphones, tablets or MP3 players. The intuitive control panel allows easy handling.

Member of the Power X-Change family, compatible with all Power X-Change batteries and chargers. Comes as a Bare Unit, No battery or charger.

Specifications:

Bluetooth Range: Inside 20m, Outside: 100m.
Max. Volume: 85 dB (A).
Speaker Power: 3W.
Weight: 0.29kg.


Type Speaker
Bluetooth Yes

Reviews

Be the first to submit a review

Trustpilot