Einhell 4513997 Power X-Change Cordless Drill 18V Li-ion Max 40Nm w/o Battery

MPN
4513997
Brand
Einhell
EAN-13
4006825658422
Order Code
02-8379
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £60.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Einhell cordless drill, model 4513997, is a versatile power tool ideal for home improvement tasks. It features an 18 V Li-ion battery system compatible with the Power X-Change range. Suitable for drilling and screw-driving applications, it lacks an included battery and charger, allowing flexibility in power source options.
Voltage 18V
Type Cordless drill
Dim (L x W x H) 160 x 60 x 190 mm
Height 190mm
Idle speed (details) 1450 U/min
Length 160mm
Max. Torque 40Nm
Number of Batteries 0
Power supply (LOV) rechargeable
Technology Li-ion
Weight 790g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot