Einhell 4513950 HEROCCO 36V Cordless Hammer Drill SDS-Plus Brushless Case

MPN
4513950
Brand
Einhell
EAN-13
4006825645606
Order Code
02-8374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £224.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Einhell HEROCCO 36/28 is a powerful cordless hammer drill, operating at 36 V with a brushless motor, enhancing efficiency and longevity. This tool, model number 4513950, comes without a battery or charger, but includes a convenient case for easy transport. Ideal for heavy-duty tasks, it excels in drilling into concrete, stone, and masonry work.
Voltage 36V
Type Cordless hammer drill
Blow count (max.) 5300 /min
Dim (L x W x H) 353 x 250 x 130 mm
Functions Speed preselection
Height 130mm
Impact (max.) 3.2J
Length 353mm
Max. Torque 29Nm
Number of Batteries 0
Rotational speed range 0 - 1100 U/min
Technology Li-ion
Tool Holder SDS-Plus
Weight 3.35kg
Width 250mm

Reviews

Be the first to submit a review

Trustpilot