Einhell 4513942 TP-CD 18/50 Li-i BL Solo Cordless Impact Driver Brushless

MPN
4513942
Brand
Einhell
EAN-13
4006825644265
Order Code
02-8373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £62.23 £60.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

The Einhell TP-CD 18/50 Li-i BL-Solo is a brushless, cordless impact driver suitable for demanding power tool applications. It features a two-speed gearbox, providing versatility for both drilling and screwdriving tasks. This tool is ideal for construction and renovation projects, offering powerful performance without the hassle of cords.
Voltage 18V
Type Cordless impact driver
Chuck Size 1 - 13mm
Blow count 0-8000 rpm (gear 1), 0-28800 rpm (gear 2) /min
Height 240mm
Length 190mm
Max. Torque 50Nm
Number of Batteries 0
Power supply (LOV) rechargeable
Technology Li-ion
Torque levels 22
Transmission type 2-speed
Weight 1.19kg
Width 75mm

Reviews

Be the first to submit a review

Trustpilot