Einhell 4513925 Power X-Change Cordless Drill 18V Li-ion No Battery

MPN
4513925
Brand
Einhell
EAN-13
4006825635768
Order Code
02-8370
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

The Einhell Power X-Change TE-CD 18/40 Li-Solo cordless drill, model number 4513925, is a versatile power tool designed for various drilling and screwdriving tasks. Featuring a robust 18 V Li-ion power source, although a battery is not included, it is part of the Power X-Change family, ensuring compatibility with numerous tool systems. Ideal for DIY enthusiasts and professionals alike, it excels in wood, metal, and plastic applications, offering high performance and
Type Cordless drill
Dim (L x W x H) 199 x 82 x 195 mm
Height 195mm
Idle speed (details) 1500 U/min
Length 199mm
Max. Torque 40Nm
Number of power packs included 0
Technology Li-ion
Tool Holder 13mm
Torque levels 21
Transmission type 5-speed
Voltage 18V
Weight 1070g
Width 82mm

Reviews

Be the first to submit a review

Trustpilot