Einhell 4513850 Cordless Drill 18V Li-ion Brushless Motor No Battery

MPN
4513850
Brand
Einhell
EAN-13
4006825611366
Order Code
02-8363
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £122.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Einhell Li BL-Solo 4513850 is an 18 V cordless drill powered by Li-ion technology and designed without an included battery. This power tool is known for its versatility and efficiency, ideal for DIY projects, assembly tasks, and general household repairs. Manufactured by Einhell, its cordless nature allows for greater mobility and ease of use in various applications.
Voltage 18V
Type Cordless drill
Dim (L x W x H) 254 x 80 x 215 mm
Height 215mm
Length 254mm
Max. Torque 60Nm
Number of Batteries 0
Power supply (LOV) rechargeable
Technology Li-ion
Torque levels 20 steps
Weight 1.21kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot