Einhell 4513501 TE-SD 3.6/1 Li Cordless Screwdriver 3.6V 1 x 1.5Ah Li-ion

MPN
4513501
Brand
Einhell
EAN-13
4006825622744
Order Code
95-5576
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Einhell TE-SD 3.6/1 Li Cordless Screwdriver has robust metal gearing for maximum durability. Bits can be changed quickly thanks to the 6.35mm (1/4in) magnetic bit holder. With an ergonomic design and soft grip handle for easy handling and working without tiring, even in prolonged use. For optimum operation in dark areas there is integrated LED lighting. The cordless screwdriver is always ready-for-use thanks to the lithium-ion technology without self-discharge.

Supplied with: 1 x Set of 10 Bits, 1 x 3.6V 1500mAh Rechargeable Battery, 1 x Micro USB Charger and 1 x High-Quality Metal Storage Box.

Specification:

Bit Holder: 6.35mm (1/4in)
No Load Speed: 180/min.
Max. Torque: 4.5Nm
Charge Time: 3-5 hours
Length: 185mm
Weight: 358g


Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot