Einhell 4510170 TC-TW 100 Workshop Trolley Red 4 Drawers 75kg Capacity

Order Code:

02-8348

Brand: Einhell MPN: 4510170 EAN-13: 4006825614305
Qty Unit Price (Ex VAT)
1+ £128.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 21/03/2026

The Einhell workshop trolley 4510170 is a versatile tool transport trolley perfect for organising and moving tools in the workshop. Its robust design and ample storage space make it ideal for both professional and home use. The factory colour, (PRODUCT) RED™, adds a striking and professional finish to any workspace.
Type Workshop trolley
Colour (PRODUCT) RED™
Number of Drawers 5
Dim (L x W x H) 61.6 x 33 x 76 cm
Height 76cm
Length 61.6cm
Load Capacity (max.) 75kg
Width 33cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot